Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 248-336
- Mfr. Part No.:
- 040660 Q25LWK1R-RT
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-336
- Mfr. Part No.:
- 040660 Q25LWK1R-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 redefines versatility in control applications. Offering a sleek design, it features a maintained operation with a 45° switching angle and an ergonomic thumb-grip for enhanced user interaction. With a compact footprint of 25 x 25 mm, its robust construction ensures durability, while the striking red indicator adds visibility in any environment. The actuator is engineered to meet various international standards, making it a reliable choice for electricians and panel builders alike. The integrated anti-rotation tab further enhances stability, ensuring consistent performance in demanding conditions. Experience the perfect blend of functionality and innovation with this exceptional actuator.
Designed for intuitive operation with a thumb-grip mechanism
Robust construction ensures high durability for long-term use
Red indicator colour enhances visibility for operational clarity
Maintenance-free design reduces the need for frequent servicing
Compatible with various international standards for widespread applicability
Integrated anti-rotation tab stabilises the actuator during use
Compact design optimises space in control panels
High impact resistance maintains performance under harsh conditions
Mechanically rated for up to 3,000,000 operations, ensuring longevity
NEMA 1 and IP65 protection ratings provide reliable performance in diverse environments
Robust construction ensures high durability for long-term use
Red indicator colour enhances visibility for operational clarity
Maintenance-free design reduces the need for frequent servicing
Compatible with various international standards for widespread applicability
Integrated anti-rotation tab stabilises the actuator during use
Compact design optimises space in control panels
High impact resistance maintains performance under harsh conditions
Mechanically rated for up to 3,000,000 operations, ensuring longevity
NEMA 1 and IP65 protection ratings provide reliable performance in diverse environments
Related links
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head White Handle, IP65
- Eaton RMQ16 Series Red Momentary Push Button IP65
