Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black, White Handle

Stock information currently inaccessible
RS Stock No.:
243-719
Mfr. Part No.:
040661 Q25LWK1R-WS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Colour

Black, White

Illuminated

Yes

Number of Positions

2

Cutout Diameter

16mm

Actuator Type

Short Thumb Grip

Series

RMQ16

COO (Country of Origin):
CN
The Eaton illuminated selector switch actuator from The Eaton Moeller RMQ16 series is designed for versatility and ease of use in both industrial and commercial applications. Featuring a maintained 45° action, this robust switch is ideal for environments where reliability and performance are paramount. With its compact size of just 25 x 25 mm, it can be effortlessly integrated into your existing control systems. The actuator's thumb-grip design allows for seamless operation, while the white bezel adds a touch of modern aesthetics. Constructed to withstand a variety of conditions, it guarantees consistent functionality with a rated insulation voltage of 250 V, making it suitable for various power applications. Designed with safety and durability in mind, this actuator meets stringent standards, ensuring that it remains operational under demanding conditions.

Lifespan of up to 3,000,000 mechanical operations ensures longevity
The IP65 degree of protection provides resistance against dust and water ingress
Operating torque of 02 Nm allows for ease of use in various applications
Versatile mounting position accommodates diverse installation requirements
Equipped with a VS anti-rotation tab for added stability during use
Designed to function effectively in temperatures ranging from -25 °C to 60 °C
The actuator colour enhances visibility and control in low-light conditions
Mechanical and electrical compatibility supports easy integration with control panels
Capable of withstanding significant mechanical shock, ensuring durability in dynamic environments
Quick and reliable connections via fast-on connectors streamline installation

Related links