Eaton M22 Series 2 Position Illuminated Selector Switch Head, 22.5 mm Cutout, Black Handle, IP66
- RS Stock No.:
- 251-937
- Mfr. Part No.:
- 216821 M22S-WLK-B
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€126.72
(exc. VAT)
€155.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €126.72 | €25.344 |
*price indicative
- RS Stock No.:
- 251-937
- Mfr. Part No.:
- 216821 M22S-WLK-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Spring Return, Momentary | |
| Series | M22 | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | UL NKCR UL E29184 VDE 0660 CSA 012528 CE CSA-C22.2 No. 94-91 CSA Class No.:3211-03 CSA-C22.2 No. 14-05 IEC/EN 60947 UL CSA IEC/EN 60947-5 UL 508 DNV GL LR | |
| Actuator Colour | Black | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Spring Return, Momentary | ||
Series M22 | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals UL NKCR UL E29184 VDE 0660 CSA 012528 CE CSA-C22.2 No. 94-91 CSA Class No.:3211-03 CSA-C22.2 No. 14-05 IEC/EN 60947 UL CSA IEC/EN 60947-5 UL 508 DNV GL LR | ||
Actuator Colour Black | ||
Mechanical Life 100000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Selector Switch Actuator is illuminated. It comes with thumb-grip. It features only 2 positions. It is fitted with a front ring.
IP66 rated
100000 operations
Related links
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Black Handle IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M22 Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Black Handle, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton M22 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head White Handle, IP66
