Eaton M22 Series 3 Position Illuminated Selector Switch Head, 23 mm Cutout, Green Handle, IP66
- RS Stock No.:
- 110-4535
- Mfr. Part No.:
- 216837 M22-WLK3-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.13
(exc. VAT)
€40.75
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.13 |
*price indicative
- RS Stock No.:
- 110-4535
- Mfr. Part No.:
- 216837 M22-WLK3-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 23mm | |
| Switch Operation | Latching | |
| Series | M22 | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | RoHS, VDE 0660, IEC/EN 60947 | |
| Actuator Colour | Green | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 23mm | ||
Switch Operation Latching | ||
Series M22 | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals RoHS, VDE 0660, IEC/EN 60947 | ||
Actuator Colour Green | ||
Mechanical Life 1000000Operations | ||
Eaton RMQ Titan Selector Switch Actuator, Toggle Control, 3 Positions - RMQ-Titan / M22 Series - 216837 M22-WLK3-G
Need a device that offers greater control of your automated operations than a standard on-off switch? Choose this selector switch actuator from Eaton. It gives you the choice of three positions, which you can shift between easily using the toggle control. A robust titanium bezel resists mechanical stress and corrosion, making this an ideal option for tough industrial conditions. Operation is easy thanks to the ergonomic thumb grip, while the bright green cap ensures it stands out against all backgrounds for quick identification.
Features & Benefits
• IP66 rating means it's completely dust-tight and resistant to high-pressure water jets from all directions
• Mechanical lifespan greater than 100,000 operations offers prolonged performance
• 23mm cutout diameter makes it a space-efficient option for use in busy setups
Can I use this selector switch actuator in harsh industrial environments?
Yes, this selector switch operates in a broad temperature range between -25°C and +70°C, so it's suitable for use in harsh industrial settings.
How many actuations per hour can this selector switch handle?
This selector switch can handle up to 2,000 operations per hour, meaning it keeps pace easily with hardworking applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
