Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, Black Handle, IP67
- RS Stock No.:
- 906-685
- Mfr. Part No.:
- ZB5AJ8C0
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€41.09
(exc. VAT)
€50.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.09 |
*price indicative
- RS Stock No.:
- 906-685
- Mfr. Part No.:
- ZB5AJ8C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB5 | |
| IP Rating | IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Black | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB5 | ||
IP Rating IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Black | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric selector switch head provides exceptional functionality for extensive applications, featuring a sleek design for integration into various control systems. Its three-position operation allows for versatile control in demanding environments.
Constructed from Durable materials ensuring long-lasting performance
Mechanical lifespan of up to 1,000,000 cycles increases reliability
IP67 rating guarantees resistance against dust and water ingress
Plug-in connector compatibility simplifies installation and maintenance
Operating temperature range from -40°C to 70°C suits diverse environments
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle, IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Black Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP66, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP69K, IP66
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP66
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Black Handle IP66, IP69K
