Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch, 30.5 mm Cutout, Red, Red Handle, IP66,
- RS Stock No.:
- 906-701
- Mfr. Part No.:
- ZB5FK1243C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€71.81
(exc. VAT)
€88.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.81 |
*price indicative
- RS Stock No.:
- 906-701
- Mfr. Part No.:
- ZB5FK1243C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Illumination Colour | Red | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Red | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Stay Put | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Illumination Colour Red | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Red | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for an illuminated selector switch designed for a luminous selector switch, offering superior compatibility with universal LEDs for efficient operation in a variety of industrial applications.
Constructed from Durable plastic, ensuring longevity in various environments
Offers two distinct positions for enhanced functionality in operational settings
Mechanical lifespan of 1,000,000 cycles, promoting reliability over time
Designed for easy installation with a mounting diameter of 30.5 mm
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Red IP66,
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red IP66, IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Red Handle IP67,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Red Handle
