Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch, 30.5 mm Cutout, Red, Red Handle, IP66,
- RS Stock No.:
- 906-706
- Mfr. Part No.:
- ZB5FK1343C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€68.46
(exc. VAT)
€84.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.46 |
*price indicative
- RS Stock No.:
- 906-706
- Mfr. Part No.:
- ZB5FK1343C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Illumination Colour | Red | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 500000Cycles | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Stay Put | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Illumination Colour Red | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 500000Cycles | ||
Actuator Colour Red | ||
- COO (Country of Origin):
- FR
The Schneider Electric illuminated selector switch head offers versatile control with a grey bezel and a red handle, designed for seamless integration in a variety of applications.
Flush-mounted design facilitates easy integration into panels
Compatible with universal LED blocks for enhanced visibility
Durable plastic material ensures long-lasting performance
Mechanical durability rated for 500,000 cycles
Wide ambient temperature range of -40 to 70 °C for versatile operation
IP66 and IP67 rated for robust protection against dust and water
Related links
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red IP66,
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Red Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red IP66, IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Red Handle IP67,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Red IP66, IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Red Handle IP67
