Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch, 22.5 mm Cutout, Green Handle, IP66, IP67
- RS Stock No.:
- 906-722
- Mfr. Part No.:
- XB5AK123G5C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€142.93
(exc. VAT)
€175.80
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.93 |
*price indicative
- RS Stock No.:
- 906-722
- Mfr. Part No.:
- XB5AK123G5C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Green | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Stay Put | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Green | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric illuminated selector switch designed for precise control and indicator functions, featuring a robust plastic build and integrated LED technology for visible operation in varied environments.
Compact dimensions of 42 mm height, 30 mm width, and 70 mm depth facilitate easy installation
Equipped with a Durable screw clamp Terminal supporting wires up to 1.5 mm², enabling secure connections
Offers a mechanical lifespan of 1,000,000 cycles to ensure long-term reliability
Related links
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Orange Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Green IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Green IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Green Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Green IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Green Handle
