Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch, 22 mm Cutout, Green, Green Handle, IP66,
- RS Stock No.:
- 906-898
- Mfr. Part No.:
- ZB5AK1433C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€62.58
(exc. VAT)
€76.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.58 |
*price indicative
- RS Stock No.:
- 906-898
- Mfr. Part No.:
- ZB5AK1433C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return Right to Left | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Illumination Colour | Green | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 500000Cycles | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return Right to Left | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Illumination Colour Green | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 500000Cycles | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- FR
The Schneider Electric indicates a standard illuminated switch head designed for seamless functionality in various control systems with a mechanical lifespan of up to 500,000 cycles, ensuring long-term reliability and performance.
Compatibility with universal LED systems enhances versatility
Constructed from grey-plated plastic for durability and aesthetic appeal
Designed to operate within a temperature range of -40 to 70 °C
Features IP66/IP67 rated protection for superior durability in demanding environments
Related links
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Green IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Green IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Green Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Green Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Green Handle
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Green IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Green IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red IP66, IP67
