Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch, 22 mm Cutout, Blue, Blue Handle, IP66,
- RS Stock No.:
- 906-902
- Mfr. Part No.:
- ZB5AK1563C0
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€65.84
(exc. VAT)
€80.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.84 |
*price indicative
- RS Stock No.:
- 906-902
- Mfr. Part No.:
- ZB5AK1563C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Illumination Colour | Blue | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 500000Cycles | |
| Actuator Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Illumination Colour Blue | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 500000Cycles | ||
Actuator Colour Blue | ||
- COO (Country of Origin):
- FR
The Schneider Electric standard illuminated switch head designed for versatile control applications, ensuring reliable operation in various environments.
Constructed with a Durable plastic collar in grey
Operates across a mechanical lifespan of 500,000 cycles
Rated for ambient temperatures between -40 to 70 °C for reliable performance
Designed for 3-position operation with a centre return spring mechanism
Features a Compact size with a diameter of 22 mm for easy installation
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Blue IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Blue Handle
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue Handle IP69,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Blue Handle IP69,
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Blue Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Blue Handle IP69K, IP67
