Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Blue Handle, IP66, IP69,

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€31.99

(exc. VAT)

€39.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€31.99-
5 - 9€30.704%
10 +€30.006%

*price indicative

RS Stock No.:
746-9077
Mfr. Part No.:
ZB4BK1563
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Spring Return to Centre

Series

Harmony

IP Rating

IP66, IP69, IP67

Angle of Throw

45 °

Standards/Approvals

RoHS

Actuator Colour

Blue

COO (Country of Origin):
FR

Selector Switch Heads, LED, Std Handle, Spring Return to Centre


LED illuminated

Standard handle

Spring return (to centre)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy