Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch, 22 mm Cutout, White, White Handle, IP66,
- RS Stock No.:
- 906-903
- Mfr. Part No.:
- ZB5AK1713C0
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€65.59
(exc. VAT)
€80.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.59 |
*price indicative
- RS Stock No.:
- 906-903
- Mfr. Part No.:
- ZB5AK1713C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Left to Centre Spring Return | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Illumination Colour | White | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 500000Cycles | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Left to Centre Spring Return | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Illumination Colour White | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 500000Cycles | ||
Actuator Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric rotary button designed for enhanced control in both industrial and commercial applications, ensuring precise operation and reliability.
Durable construction ensures a mechanical lifespan of up to 500,000 cycles
Designed for compatibility with universal LED blocks for versatile application
IP66 and IP67 rated for protection against dust and water ingress
Wide operating temperature range from -40 to 70 °C for diverse environments
Available in a standard head shape for straightforward installation and use
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP69K,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP69,
