Schneider Electric Harmony XB4 Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, IP67, IP69K, IP66
- RS Stock No.:
- 134-5398
- Mfr. Part No.:
- ZB4BK1883
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€33.92
(exc. VAT)
€41.72
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.92 |
*price indicative
- RS Stock No.:
- 134-5398
- Mfr. Part No.:
- ZB4BK1883
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return | |
| Series | Harmony XB4 | |
| IP Rating | IP67, IP69K, IP66 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return | ||
Series Harmony XB4 | ||
IP Rating IP67, IP69K, IP66 | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
Schneider Electric Selector Harmony ZB4 Illuminated Switch Heads for use with XB4 Switches
Featuring illuminated handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chromium plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.
All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158
Features and Benefits:
• Low-load electrical contact
• Screw clamp connection, pins for printed circuit
• Ingenious locking system
• Flexible and robust
• -40°C to 70°C operating temperature
Protection ratings & Safety features:
• Conformity with IEC, UL, CSA standards
• IP67, IP66 conforming to IEC 60529, IP69 and IP69K
• NEMA 13 and NEMA 4X
Applications - Designed for industry, infrastructure and service sector use including:
• Automotive
• Control system panel builders
• Energy distribution
• Public works
• Building
• Airports
Related links
- Schneider Electric Harmony XB4 Series 2 Position Illuminated Selector Switch Head IP67 IP66
- Schneider Electric Harmony XB4 Series 3 Position Illuminated Selector Switch Head IP69K IP67
- Schneider Electric Harmony XB4 Series 2 Position Illuminated Selector Switch Head IP67 IP69K
- Schneider Electric Harmony XB4 Series 3 Position Illuminated Selector Switch Head IP67 IP69K
- Schneider Electric Harmony XB4 Series 2 Position Illuminated Selector Switch Head IP67 IP66
- Schneider Electric Harmony XB4 Series 3 Position Illuminated Selector Switch Head IP66 IP69
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head IP67 IP66
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Silver Handle IP69K
