Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head, 22 mm Cutout, Silver Handle, IP67, IP69K, IP66,
- RS Stock No.:
- 354-426
- Mfr. Part No.:
- ZB4BG2E2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€102.50
(exc. VAT)
€126.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.50 |
*price indicative
- RS Stock No.:
- 354-426
- Mfr. Part No.:
- ZB4BG2E2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Momentary | |
| Series | Harmony XB4 | |
| IP Rating | IP67, IP69K, IP66, IP69 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | EN/IEC 60947-5-1, UL 508, CSA C22.2 Nr. 14, GB 14048.5, EN/IEC 60947-5-5, EN/IEC 60947-5-4 | |
| Actuator Colour | Silver | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Momentary | ||
Series Harmony XB4 | ||
IP Rating IP67, IP69K, IP66, IP69 | ||
Angle of Throw 90 ° | ||
Standards/Approvals EN/IEC 60947-5-1, UL 508, CSA C22.2 Nr. 14, GB 14048.5, EN/IEC 60947-5-5, EN/IEC 60947-5-4 | ||
Actuator Colour Silver | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 key selector switch head features a black key with a 22mm size and 2 positions. It allows left key withdrawal and is designed for use with a special key E2, ensuring secure and customizable operation in industrial settings.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Harmony XB4 Series 2 Position Illuminated Selector Switch Head IP67 IP66
- Schneider Electric Harmony XB4 Series 3 Position Illuminated Selector Switch Head IP67 IP66
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Black Handle IP69, Repacked
- Schneider Electric Harmony XB4 Series 3 Position Illuminated Selector Switch Head IP69K IP67
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Blue Handle IP69K, IP66
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Green Handle IP69K, IP66
