Eaton M30 Series 2 Position Selector Switch Head, 30 mm Cutout, IP66
- RS Stock No.:
- 136-5559
- Mfr. Part No.:
- 187102 M30C-FWKV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€31.69
(exc. VAT)
€38.98
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.69 |
*price indicative
- RS Stock No.:
- 136-5559
- Mfr. Part No.:
- 187102 M30C-FWKV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Latching | |
| Series | M30 | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | VDE 0660, IEC/EN 60947, RoHS | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Latching | ||
Series M30 | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals VDE 0660, IEC/EN 60947, RoHS | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan
Eaton M30 Flat Front Selector Switches
Eaton M30 Flat Front selector switches combine a robust thumb switch with ease of use, ensuring that machines can benefit from an elegant industrial design. The ergonomic design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.
Features and Benefits
Maintained or Momentary options available;Metal bezel;IP66 rated;SmartWire-DT compatible;30 mm mounting diameter
The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range. ;The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192);SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)
Eaton RMQ Titan 30mm Flat Front Range
Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.;All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.
Features and Benefits
Flush construction that offers sleek designs;Smooth transition between control section and machine;No projecting push button or indicator parts;Easy installation;Compatible with full RMQ accessories range;Simple cleaning
Note
Eaton formerly known as Moeller
Related links
- Eaton M30 Series 2 Position Selector Switch Head IP66
- Eaton M30 Series 3 Position Selector Switch Head IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 3 Position Selector Switch Head IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Red Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White IP66
- Eaton M30 Series 2 Position Selector Switch Head Black Handle, IP66
