Eaton M30 Series 2 Position Selector Switch Head, 30 mm Cutout, Black Handle, IP66
- RS Stock No.:
- 240-868
- Mfr. Part No.:
- 188134 M30I-FW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.65
(exc. VAT)
€37.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.65 |
*price indicative
- RS Stock No.:
- 240-868
- Mfr. Part No.:
- 188134 M30I-FW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Spring Return, Momentary | |
| Series | M30 | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 | |
| Actuator Colour | Black | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Spring Return, Momentary | ||
Series M30 | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals IEC/EN 60947 VDE 0660 | ||
Actuator Colour Black | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- DE
The Eaton selector switch features a rotary head, is momentary, and has two positions. It includes a stainless steel front ring.
IEC/EN 60947, VDE 0660 certified
Mechanical lifespan of up to 100000 operations
Related links
- Eaton M30 Series 3 Position Selector Switch Head Black Handle, IP66
- Eaton M30 Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
