Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head, 30 mm Cutout, Blue Handle, IP69K,
- RS Stock No.:
- 167-9125
- Distrelec Article No.:
- 301-53-729
- Mfr. Part No.:
- ZB5FK1363
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.37
(exc. VAT)
€36.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.37 |
*price indicative
- RS Stock No.:
- 167-9125
- Distrelec Article No.:
- 301-53-729
- Mfr. Part No.:
- ZB5FK1363
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Latching | |
| Series | Harmony XB5 | |
| IP Rating | IP69K, IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Latching | ||
Series Harmony XB5 | ||
IP Rating IP69K, IP66, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
Actuator Colour Blue | ||
Flush Mounted Blue Illuminated Selector Switch Head 3 Position Stay Put ZB5FK1363
Head for illuminated selector switch.
Features and Benefits
Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Stay put;Blue standard handle;3 positions +/- 45°
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Blue Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Blue Handle
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Blue Handle IP67, IP66
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue IP69K,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Blue Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Green Handle
