Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Blue, Blue Handle, IP69K,
- RS Stock No.:
- 276-2758
- Mfr. Part No.:
- ZB4BK1763
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€32.31
(exc. VAT)
€39.74
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.31 |
*price indicative
- RS Stock No.:
- 276-2758
- Mfr. Part No.:
- ZB4BK1763
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Left to Centre Spring Return | |
| Series | Harmony | |
| IP Rating | IP69K, IP66, IP69, IP67 | |
| Illumination Colour | Blue | |
| Standards/Approvals | IEC 60947-1IEC 60947-5-4IEC 60947-5-1UL 508IEC 60947-5-5CSA C22.2 No 14JIS C8201-5-1JIS C8201-1 | |
| Mechanical Life | 500000Cycles | |
| Actuator Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Left to Centre Spring Return | ||
Series Harmony | ||
IP Rating IP69K, IP66, IP69, IP67 | ||
Illumination Colour Blue | ||
Standards/Approvals IEC 60947-1IEC 60947-5-4IEC 60947-5-1UL 508IEC 60947-5-5CSA C22.2 No 14JIS C8201-5-1JIS C8201-1 | ||
Mechanical Life 500000Cycles | ||
Actuator Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB4BK1763
This Harmony XB4, illuminated blue selector switch head for universal LED with standard handle has 3 positions, operates with spring return from left to center mechanism. This illuminated switch head for universal LED provides an ergonomic interface for controlling your machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
The Schneider Electric Head for the Illuminated Selector Switch is a durable and visually distinctive component. Constructed from metal and featuring a blue handle, this 22mm selector switch head incorporates a universal LED for clear indication. With 3 positions and a left to centre mechanism, it ensures precise control. Weighing 0.036 kg, it is lightweight yet robust. Noteworthy features include resistance to high pressure washing, withstanding 7000000 Pa at 55 degree Celsius over a distance of 0.1 m. While its mechanical durability spans 500000 cycles.
Mercury free
RoHS compliant
IP66 and IP67 degree of protection
IP69 and IP69K degree of protection
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Blue Handle
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue Handle, IP65
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue Handle, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue Handle IP69,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue Handle IP69,
- Schneider Electric Harmony Series 2 Position Selector Switch Head Blue Handle IP67, IP69
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Blue Handle, IP65
