Idec HW Series 3 Position Selector Switch Head, 22 mm Cutout, White, IP20
- RS Stock No.:
- 168-3786
- Mfr. Part No.:
- HW1S-31T
- Manufacturer:
- Idec
Subtotal (1 unit)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
Temporarily out of stock
- 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.29 |
*price indicative
- RS Stock No.:
- 168-3786
- Mfr. Part No.:
- HW1S-31T
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return | |
| Series | HW | |
| IP Rating | IP20 | |
| Illumination Colour | White | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return | ||
Series HW | ||
IP Rating IP20 | ||
Illumination Colour White | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Related links
- Idec IDEC HW Series 3 Position Selector Switch Head White IP20
- Idec HW Series 2 Position Selector Switch Head White, IP20
- Idec HW Series 5 Position Selector Switch Head White, IP20
- Idec HW Series 4 Position Selector Switch Head White, IP20
- Idec IDEC HW Series 2 Position Selector Switch Head White IP20
- Idec HW Series Illuminated Selector Switch Head White IP20
- Idec HW Series Illuminated Selector Switch Head White IP20
- Idec HW Series Illuminated Selector Switch Head White IP20
