Idec IDEC HW Series 2 Position Selector Switch Head, 22 mm Cutout, White, Black Handle, IP20
- RS Stock No.:
- 835-3343
- Mfr. Part No.:
- HW1S-2T
- Manufacturer:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.76
(exc. VAT)
€10.77
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.76 |
| 5 - 9 | €8.41 |
| 10 + | €7.86 |
*price indicative
- RS Stock No.:
- 835-3343
- Mfr. Part No.:
- HW1S-2T
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Series | IDEC HW | |
| IP Rating | IP20 | |
| Illumination Colour | White | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Series IDEC HW | ||
IP Rating IP20 | ||
Illumination Colour White | ||
Standards/Approvals RoHS | ||
Actuator Colour Black | ||
IDECs HW switches are The best engineered switch in the world for a reason. Carrying the CE
mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost
any part of the world.
Complete with finger-safe contact blocks offering IP20 protection, these 7/8 (22mm) switches
include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and
emergency stop switches.
All switches also incorporate mechanically keyed safety locking levers, ensuring correct
installation and maintaining safety in high-vibration applications.
Key features:
· Finger safe (IP20) screw terminals standard, other terminal styles available
· All E-Stops meet EN418 (IEC compliant, positive action)
· UL listed, CSA certified, TUV approved, and CE marked
· Super bright incandescent or LED illumination
· UL Type 4X, IP65
· 600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Related links
- Idec IDEC HW Series 3 Position Selector Switch Head White IP20
- Idec HW Series 5 Position Selector Switch Head White, IP20
- Idec HW Series 2 Position Selector Switch Head White, IP20
- Idec HW Series 3 Position Selector Switch Head White, IP20
- Idec HW Series 4 Position Selector Switch Head White, IP20
- Idec HW Series Illuminated Selector Switch Head White IP20
- Idec HW Series Illuminated Selector Switch Head White IP20
- Idec HW Series Illuminated Selector Switch Head White IP20
