EAO 04 Series 2 Position Selector Switch Head, IP65
- RS Stock No.:
- 175-7936
- Distrelec Article No.:
- 304-07-677
- Mfr. Part No.:
- 704.411.0
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.77
(exc. VAT)
€46.46
(inc. VAT)
In Stock
- Plus 98 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €37.77 |
| 25 - 49 | €35.14 |
| 50 + | €33.25 |
*price indicative
- RS Stock No.:
- 175-7936
- Distrelec Article No.:
- 304-07-677
- Mfr. Part No.:
- 704.411.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Series | 04 | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Series 04 | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- CH
Max. 3 switching elements can be clipped on
The colour of anodized aluminium parts can vary due to technical production reasons
Related links
- EAO 04 Series 2 Position Selector Switch Head, IP65
- EAO 04 Series 2 Position Illuminated Selector Switch Head, IP65
- EAO 04 Series 3 Position Selector Switch Head, IP65
- EAO 04 Series 2 Position Illuminated Selector Switch Head IP65
- EAO 04 Series 3 Position Selector Switch Head IP65
- Schneider Electric ZA2 Series 2 Position Selector Switch Head, IP65
- EAO 2 Position Selector Switch Head IP40
- Omron A165S Series 2 Position Selector Switch Head, IP65
