EAO 04 Series 3 Position Selector Switch Head, 30.5 mm Cutout, IP65
- RS Stock No.:
- 200-4110
- Distrelec Article No.:
- 301-65-294
- Mfr. Part No.:
- 704.093.018
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€56.92
(exc. VAT)
€70.01
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €56.92 |
| 5 - 9 | €54.08 |
| 10 - 19 | €51.23 |
| 20 - 49 | €48.96 |
| 50 + | €46.12 |
*price indicative
- RS Stock No.:
- 200-4110
- Distrelec Article No.:
- 301-65-294
- Mfr. Part No.:
- 704.093.018
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Latching | |
| Series | 04 | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Latching | ||
Series 04 | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- CH
The EAO selector switch actuator has 3 rotary positions which functions same like selector switch. It has front dimension of 35 mm and is round in shape. The front bezel colour is natural anodized and material is aluminium.
IP65 front protection
Flush design
Related links
- EAO 04 Series 2 Position Illuminated Selector Switch Head IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP65
- EAO 2 Position Selector Switch Head IP65
- EAO 4 Series 3 Position Selector Switch Head Black, IP65
- EAO 04 Series 3 Position Selector Switch Head, IP65
- EAO 4 Series 3 Position Selector Switch Head Black IP65
- EAO 04 Series Yellow Momentary Push Button Head IP65
- EAO 04 Series Red Momentary Push Button Head IP65
