Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP69
- RS Stock No.:
- 211-8529
- Mfr. Part No.:
- ZB4BD29
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19.31
(exc. VAT)
€23.75
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.31 |
*price indicative
- RS Stock No.:
- 211-8529
- Mfr. Part No.:
- ZB4BD29
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony | |
| IP Rating | IP69 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | No | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony | ||
IP Rating IP69 | ||
Angle of Throw 90 ° | ||
Standards/Approvals No | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Selector Switch Head, Maintained Operation, 90° Throw Angle - Harmony ZB4 Series - ZB4BD29
Keen to get hands-on with your machine management? This Schneider Electric selector switch head stays where you turn it, letting your equipment get to work while you move on to the next task. Thanks to its wide 90° throw angle, you can rest assured this unit is protected against nudges and bumps that could accidentally knock your appliances off course. For easy installation, it slots into a standard 22mm cutout and plugs straight into push button slots. With its knurled knob, it's easy to get a grip on this switch, even with wet hands.
Features & Benefits
• Resilient chromium-plated metal bezel is corrosion-resistant, so suitable for use in damp settings
• Keeps working for around one million cycles to give you long-lasting switching
• Functions in operating temperatures between -40°C and +70°C, giving you reliable control in harsh environments
• White line on black dial clearly indicates switch position for easy visibility
Applications
• HVAC systems
• Manufacturing industry
• Oil and gas processing
Can I use this switch head in my outdoor applications?
Yes, this product is rated at IP69K, meaning it withstands dust and pressurised hot water jets. This means you can be sure it'll hold its ground in harsh weather conditions.
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP66
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K, IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP66 IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67 IP69K
