Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP67, IP66, IP69K, IP69
- RS Stock No.:
- 276-2858
- Mfr. Part No.:
- ZB5AG420
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€58.16
(exc. VAT)
€71.54
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.16 |
*price indicative
- RS Stock No.:
- 276-2858
- Mfr. Part No.:
- ZB5AG420
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP67, IP66, IP69K, IP69 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | CHINA RoHS, IEC 60947-5-4, IEC 60947-5-1, JIS C8201-1, IEC 60947-1, JIS C8201-5-1, REACH, CSA C22.2 No 14, EU RoHS, UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP67, IP66, IP69K, IP69 | ||
Angle of Throw 90 ° | ||
Standards/Approvals CHINA RoHS, IEC 60947-5-4, IEC 60947-5-1, JIS C8201-1, IEC 60947-1, JIS C8201-5-1, REACH, CSA C22.2 No 14, EU RoHS, UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB5AG420
This head with key (key no.3131A) provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
The Schneider Electric head with key provides a versatile interface for controlling machines. It is easily installed and replaced on compatible complete key selector switch units. It provides a secure manner for authorized staff to switch between process or machine operating modes.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K, IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66 IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67 IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP69K
