Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Orange Handle, IP69
- RS Stock No.:
- 211-8540
- Mfr. Part No.:
- ZB4BK15537
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€24.44
(exc. VAT)
€30.06
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.44 |
*price indicative
- RS Stock No.:
- 211-8540
- Mfr. Part No.:
- ZB4BK15537
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return | |
| Series | ZB4 | |
| IP Rating | IP69 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | No | |
| Actuator Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return | ||
Series ZB4 | ||
IP Rating IP69 | ||
Angle of Throw 45 ° | ||
Standards/Approvals No | ||
Actuator Colour Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics spring return orange illuminated selector switch head with diameter of 22 has 3 position.
Protection Against Accidental Contact
Chromium Plated Metal Material
Related links
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Orange Handle IP67, IP66
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Orange Handle IP66, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle IP66,
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Orange Handle IP67, IP69
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Orange Handle IP69, IP66
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP66,
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head Orange Handle IP69, IP66
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head Orange Handle IP69, IP67
