Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Orange Handle, IP69, IP66,

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.68

(exc. VAT)

€38.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€31.68
5 - 9€30.42
10 +€29.73

*price indicative

RS Stock No.:
746-9576
Mfr. Part No.:
ZB4BK1853
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Spring Return

Series

Harmony

IP Rating

IP69, IP66, IP67

Angle of Throw

45 °

Standards/Approvals

RoHS

Actuator Colour

Orange

COO (Country of Origin):
FR

Schneider Electric ZB4BK1853


This Harmony XB4, illuminated orange selector switch head for universal LED with standard handle has 3 positions, operates with spring return from right to center mechanism. This illuminated switch head for universal LED provides an ergonomic interface for controlling your machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Selector Switch Heads, LED, Std Handle, Spring Return from Right to Centre


LED illuminated

Standard handle

Spring return (from right to centre)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy