Omron A22NZ Series 2 Position Selector Switch Head, 22 mm Cutout, IP66

Subtotal (1 unit)*

€9.14

(exc. VAT)

€11.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.14

*price indicative

RS Stock No.:
215-7047
Mfr. Part No.:
A22NZ-2MM-NGA
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Switch Operation

Manual

Series

A22NZ

IP Rating

IP66

Standards/Approvals

RoHS, CSA C22.2 No.14, UL 508 (File No. E76675), TUV

Mechanical Life

60Operations

The Omron selector switch operation unit is a non-lighted brushed metal unit. It is for 22mm diameter knob-type selector switch. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66, NEMA 4X and NEMA 13 degree of protection.

It is easy to use

It is safe to use

It has compact design

Meets global safety standards

Easy-mounting Contact Blocks provide finger protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy