Omron A22NZ Series 2 Position Selector Switch Head, 22 mm Cutout, IP66
- RS Stock No.:
- 215-7714
- Mfr. Part No.:
- A22NZ-2MM-NRA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€9.14
(exc. VAT)
€11.24
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.14 |
*price indicative
- RS Stock No.:
- 215-7714
- Mfr. Part No.:
- A22NZ-2MM-NRA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Manual | |
| Series | A22NZ | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, CSA C22.2 No.14, UL 508 (File No. E76675), TUV | |
| Mechanical Life | 60Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Manual | ||
Series A22NZ | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, CSA C22.2 No.14, UL 508 (File No. E76675), TUV | ||
Mechanical Life 60Operations | ||
The Omron A22NZ series consists of selector operation units for A22 series, used for inventory management as a maintenance part. The line-up comprises of plastic operation, brushed metal operation & metal operation units, which are then mounted on mounting collar and that goes with non-lighted models or lighted models configurations. It comes in various shapes, forms and colours.
The operation units are compact in size
The operation units comes with IP66 degree of protection
Related links
- Omron A22NZ Series 2 Position Selector Switch Head IP66
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 3 Position Selector Switch Head IP66
- Omron A22NS Series 2 Position Selector Switch Head IP66
- Omron A22NW Series 2 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NS Series 3 Position Selector Switch Head IP66
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head, IP66
