Omron A165S Series 3 Position Selector Switch Head, IP65
- RS Stock No.:
- 215-7694
- Mfr. Part No.:
- A165S-J3M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€13.00
(exc. VAT)
€15.99
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.00 |
*price indicative
- RS Stock No.:
- 215-7694
- Mfr. Part No.:
- A165S-J3M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Series | A165S | |
| IP Rating | IP65 | |
| Standards/Approvals | cUL, UL | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Series A165S | ||
IP Rating IP65 | ||
Standards/Approvals cUL, UL | ||
Mechanical Life 500000Cycles | ||
The Omron A165S series of selector switch available in illuminated or non-illuminated type and different shape and forms. The model number structure gives user a easy way to choice its model as per its applications and requirements. It is available in different reset methods.
Operating temperature ranges between -10°C to +55°C
Related links
- Omron A165S Series 3 Position Selector Switch Head, IP65
- Omron A165S Series 2 Position Selector Switch Head, IP65
- Omron A165S Series 3 Position Illuminated Selector Switch Head IP65
- Omron A165S Series 2 Position Selector Switch Head IP65
- EAO 04 Series 3 Position Selector Switch Head, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP40
- EAO 74 Series 3 Position Selector Switch Head IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP65
