Schneider Electric Harmony Series 3 Position Selector Switch Head, IP65, IP40

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€16.98

(exc. VAT)

€20.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 86 unit(s) shipping from 16 November 2026
  • Plus 33 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.98-
5 - 9€16.482%
10 +€15.985%

*price indicative

RS Stock No.:
815-1850
Mfr. Part No.:
ZA2BD3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Number of Positions

3

Switch Operation

Latching

Series

Harmony

IP Rating

IP65, IP40

Angle of Throw

45 °

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR

Non Illuminated Selector Switches


A range of either 2 or 3-position Stay put switches.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy