Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, White Handle, IP67
- RS Stock No.:
- 247-2408
- Mfr. Part No.:
- ZB5AD201
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€16.14
(exc. VAT)
€19.85
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.14 |
*price indicative
- RS Stock No.:
- 247-2408
- Mfr. Part No.:
- ZB5AD201
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony | |
| IP Rating | IP67 | |
| Actuator Colour | White | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony | ||
IP Rating IP67 | ||
Actuator Colour White | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB5AD201
This switch head with white standard handle provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units. It provides an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It makes it ideal for operation in harsh environments.
The Schneider Electric Harmony XB5 selector switch head used plastic housing material with stay put operator. It has 22 mm of diameter and its colour is dark grey.
Ambient air temperature for operation -40 to 70 °C
IP degree of protection IP67,IP69,IP69K
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head White Handle, IP67
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle, IP67
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle IP66,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle IP66
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP67,
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head White Handle IP66, IP69K
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White IP67,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle, IP67
