Allen Bradley 800B Series 2 Position Illuminated Selector Switch Head, 16 mm Cutout, Red, IP66
- RS Stock No.:
- 257-5377
- Mfr. Part No.:
- 800B-KM2A
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€35.99
(exc. VAT)
€44.27
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.99 |
*price indicative
- RS Stock No.:
- 257-5377
- Mfr. Part No.:
- 800B-KM2A
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Switch Operation | Latching | |
| Series | 800B | |
| IP Rating | IP66 | |
| Illumination Colour | Red | |
| Standards/Approvals | CE | |
| Mechanical Life | 2000000Cycles | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Switch Operation Latching | ||
Series 800B | ||
IP Rating IP66 | ||
Illumination Colour Red | ||
Standards/Approvals CE | ||
Mechanical Life 2000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Rockwell Automation Position Selector Switch has 16mm of nominal diameter and two positions.
16 mm selector switch
Keyed and maintained
Number of positions 2
Related links
- Allen Bradley 800B Series 3 Position Illuminated Selector Switch Head Green White, IP66
- Allen Bradley 800B Series Green White Twist to Release Push Button Switch IP66
- Allen Bradley 800B Series Push Button Switch IP66
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Red Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Red Handle IP66,
- Lovato Electric LPCSL13 Series 3 Position Illuminated Selector Switch Head Red Handle, IP66
- Lovato Electric LPSSL13 Series 3 Position Illuminated Selector Switch Head Red Handle, IP66
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Red IP66,
