Allen Bradley 800B Series Push Button Switch, 16 mm Cutout, IP66
- RS Stock No.:
- 257-5376
- Mfr. Part No.:
- 800B-EPC
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€12.04
(exc. VAT)
€14.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.04 |
*price indicative
- RS Stock No.:
- 257-5376
- Mfr. Part No.:
- 800B-EPC
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 800B | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 16mm | |
| Push Button Shape | Rectangular | |
| Push Button Style | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Diameter | 16mm | |
| Standards/Approvals | EN13850 and EN 60947-5-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 800B | ||
Product Type Push Button Switch | ||
Cutout Diameter 16mm | ||
Push Button Shape Rectangular | ||
Push Button Style Momentary | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Diameter 16mm | ||
Standards/Approvals EN13850 and EN 60947-5-5 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Rockwell Automation 16mm Push Button is Non Illuminated Push Button Operator which is used in switches and pilot lights. Also used for control system and automations.
Nominal diameter 16 mm
It has momentary action
Related links
- Allen Bradley 800B Series Push Button Switch IP66
- Allen Bradley 800B Series Green White Twist to Release Push Button Switch IP66
- Allen Bradley 800B Series Push Button Red White Light
- Allen Bradley 800B Series 3 Position Illuminated Selector Switch Head Green White, IP66
- Allen Bradley 800B Series 2 Position Illuminated Selector Switch Head Red, IP66
- Allen Bradley 800B Series, Emergency Stop Push Button Head
- Allen Bradley Bulletin 800B Series Push Button Green Red Light
- Allen Bradley 800F Series Green Momentary Push Button Head IP66
