Allen Bradley 800TC Series 2 Position Selector Switch Head, 30 mm Cutout, IP66
- RS Stock No.:
- 257-5392
- Mfr. Part No.:
- 800TC-H2D1
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€77.11
(exc. VAT)
€94.85
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.11 |
*price indicative
- RS Stock No.:
- 257-5392
- Mfr. Part No.:
- 800TC-H2D1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Latching | |
| Series | 800TC | |
| IP Rating | IP66 | |
| Standards/Approvals | CE | |
| Mechanical Life | 2000000Cycles | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Latching | ||
Series 800TC | ||
IP Rating IP66 | ||
Standards/Approvals CE | ||
Mechanical Life 2000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation 30mm push button is standard knob operator switch. The material used is metal type for the switch device. It has one Normally Open contact block.
Fingersafe guards on the terminals
knob insert color is white
Two position selector switch
Related links
- Allen Bradley 800T Series 2 Position Selector Switch Head IP65, IP66
- Allen Bradley 800T Series 3 Position Selector Switch Head IP66, IP65
- Allen Bradley 800T Series 3 Position Selector Switch Head IP65, IP66
- Allen Bradley 800F Series 2 Position Selector Switch Head Black Handle, IP66
- Schneider Electric Harmony 9001SK Series 2 Position Selector Switch Head IP66
- Eaton M30 Series 2 Position Selector Switch Head IP66
- Schneider Electric ZB4 Series 2 Position Selector Switch Head IP66 IP69
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Green Handle IP67, IP69K
