Legrand 2 Position Selector Switch Head, 22.5 mm Cutout, IP69
- RS Stock No.:
- 266-0282
- Mfr. Part No.:
- 0 239 18
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€25.58
(exc. VAT)
€31.46
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.58 |
*price indicative
- RS Stock No.:
- 266-0282
- Mfr. Part No.:
- 0 239 18
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | LTE LGA modem, 5G | |
| IP Rating | IP69 | |
| Standards/Approvals | No | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Cutout Diameter 22.5mm | ||
Switch Operation LTE LGA modem, 5G | ||
IP Rating IP69 | ||
Standards/Approvals No | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- FR
The Legrand non illuminated rotary knob with black handle is suitable for controlling and signalling auxiliary function and it is to be mounted on a panel or in a box.
2 fixed positions, 90°
Equipped with a clamping ring
Complies with IEC 60947-5-1
Related links
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Black Handle IP69, IP67
- ABB M2SS4 Series 2 Position Selector Switch Head IP66
- RS PRO 2 Position Selector Switch Head Black Handle, IP65
- ABB M2SS5 Series 2 Position Selector Switch Head IP66
- ABB M2SS1 Series 2 Position Selector Switch Head IP66
- ABB M2SS2 Series 2 Position Selector Switch Head IP66
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP66
- Eaton M22 Series 2 Position Selector Switch Head Black Handle, IP66
