Schneider Electric Harmony Series Selector Switch Head, 22 mm Cutout, Black Handle, IP65
- RS Stock No.:
- 276-1631
- Mfr. Part No.:
- KAXZ1M12
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€10.59
(exc. VAT)
€13.03
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.59 |
*price indicative
- RS Stock No.:
- 276-1631
- Mfr. Part No.:
- KAXZ1M12
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP65 | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP65 | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Operating head with a bezel with 28.5 mm diameter is designed for cam switches, featuring a metal construction and a sleek black standard handle for ease of use. With an impressive mechanical durability of 1000000 cycles, it ensures long lasting and reliable performance.
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
IP65 conforming to IEC 529
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony XB6 Series 3 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP67
