Schneider Electric Harmony Series 3 Position Selector Switch Head, Black Handle, IP65

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€24.12

(exc. VAT)

€29.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€24.12-
5 - 9€23.412%
10 +€22.705%

*price indicative

RS Stock No.:
817-1270
Mfr. Part No.:
ZB6CD23
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Number of Positions

3

Switch Operation

Latching

Series

Harmony

IP Rating

IP65

Angle of Throw

60 °

Standards/Approvals

RoHS

Actuator Colour

Black

COO (Country of Origin):
FR

Heads for key slot rotary knobs


Selector switch heads for Harmony XB6.

Heads for Ronis key slot rotary knobs

Key can be removed in all positions

Mounting onto the contact body of the ZB6-Z series

Schneider Electric ZB6 Harmony 16mm


A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Standards

  IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy