Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP69K, IP69, IP67

Subtotal (1 unit)*

€80.62

(exc. VAT)

€99.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.62

*price indicative

RS Stock No.:
220-5275
Mfr. Part No.:
ZB4BJ294
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Series

Harmony

IP Rating

IP69K, IP69, IP67

Angle of Throw

90 °

Standards/Approvals

EN/IEC 60947-5-5 UL 508 JIS C8201-5-1 EN/IEC 60947-5-4 CSA C22.2 No 14 EN/IEC 60947-1 EN/IEC 60947-5-1 JIS C8201-1

Mechanical Life

500000Cycles

Actuator Colour

Black

COO (Country of Origin):
FR

Schneider Electric ZB4 Series Selector Switch Head, IP67/IP69/IP69K - ZB4BJ294


This selector switch head is designed for improved control and functionality in automation systems. It plays a crucial role in environments where the safe and efficient operation of electrical devices is necessary. With a robust design and dual-position capability, it ensures dependable performance across a range of industrial applications.

Features & Benefits


• Sturdy chromium-plated metal bezel for added durability

• Stay-put operator functionality aids in reliable position retention

• Padlockable design enhances operational safety and security

• Resistant to high-pressure washers, ensuring operational integrity

• IP67 and IP69K ratings provide exceptional water and dust protection

• Mechanical durability rated for 1,000,000 cycles for extended lifespan

Applications


• Utilised in industrial control panels for dependable operation

• Suitable for outdoor requiring weatherproof solutions

• Ideal for machinery that needs secure operator settings

• Effective in environments necessitating high-pressure resistance

How does the padlockable feature enhance security?


The padlockable feature allows users to secure the switch in a selected position, preventing accidental changes and promoting safety in operational environments, particularly in critical scenarios.

What environmental conditions can this product withstand?


This product operates effectively in temperatures from -40°C to 70°C, making it suitable for extreme environments. Its IP67 and IP69K ratings ensure protection against dust and water ingress, even in high-pressure situations.

Is this product compatible with standard installation processes?


Yes, it is designed for seamless integration into existing systems with a cutout diameter of 22mm, ensuring a straightforward installation process in various applications.

What is the expected lifespan of the switch head under normal use?


With a mechanical durability of up to 1,000,000 cycles, this switch head is designed for long-term use under typical operating conditions.

Can it be used with multiple electrical contacts?


Yes, it is compatible with various contact configurations, providing flexibility in design and application to meet specific requirements within industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy