Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, Blue Handle, IP67, IP66
- RS Stock No.:
- 276-2888
- Mfr. Part No.:
- ZB5AK1263C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.68
(exc. VAT)
€36.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.68 |
*price indicative
- RS Stock No.:
- 276-2888
- Mfr. Part No.:
- ZB5AK1263C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP67, IP66 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | EN/IEC 60947-5-5, EN/IEC 60947-5-1, CHINA RoHS, EN/IEC 60947-5-4, UL 508, JIS C8201-1, JIS C8201-5-1, REACH, EN/IEC 60947-1, EU RoHS, CSA C22.2 No 14 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP67, IP66 | ||
Angle of Throw 90 ° | ||
Standards/Approvals EN/IEC 60947-5-5, EN/IEC 60947-5-1, CHINA RoHS, EN/IEC 60947-5-4, UL 508, JIS C8201-1, JIS C8201-5-1, REACH, EN/IEC 60947-1, EU RoHS, CSA C22.2 No 14 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB5AK1263C0
This illuminated switch head for universal LED provides an ergonomic interface for controlling your machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K, making it ideal for operation in harsh environments.
The Schneider Electric illuminated switch head for selector switch provides an ergonomic interface for controlling machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting machines in various operating modes, even in darker control rooms, and with a clear visual feedback.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Blue Handle IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue Handle, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue Handle IP69,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP66,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle IP66
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Green Handle IP66,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Red Handle IP66,
