Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, White Handle, IP69, IP66,
- RS Stock No.:
- 276-2905
- Mfr. Part No.:
- ZB5AK1813
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€24.57
(exc. VAT)
€30.22
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.57 |
*price indicative
- RS Stock No.:
- 276-2905
- Mfr. Part No.:
- ZB5AK1813
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP69, IP66, IP69K, IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS, EN/IEC 60947-1 EN/IEC 60947-5-1 CSA C22.2 No 14 JIS C8201-5-1 UL 508 EN/IEC 60947-5-4 JIS C8201-1 | |
| Actuator Colour | White | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP69, IP66, IP69K, IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS, EN/IEC 60947-1 EN/IEC 60947-5-1 CSA C22.2 No 14 JIS C8201-5-1 UL 508 EN/IEC 60947-5-4 JIS C8201-1 | ||
Actuator Colour White | ||
Mechanical Life 500000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB5AK1813
This white illuminated switch head for universal LED provides an ergonomic interface for controlling your machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting your machines in various operating modes, even in darker control rooms. It offers a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It makes it ideal for operation in harsh environments.
The Schneider Electric white illuminated switch head for selector switch provides an ergonomic interface for controlling machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting machines in various operating modes, even in darker control rooms. It offers a clear visual feedback.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle IP66,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP67,
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head White Handle IP66, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP69,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP69,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP69K,
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66, IP67
