Schneider Electric Harmony Series 2 Position Selector Switch Head, 16 mm Cutout, Black Handle, IP65

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€19.84

(exc. VAT)

€24.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€19.84
5 - 9€19.29
10 +€18.76

*price indicative

RS Stock No.:
342-0592
Mfr. Part No.:
ZB6DD22
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

16mm

Switch Operation

Latching

Series

Harmony

IP Rating

IP65

Angle of Throw

60 °

Standards/Approvals

No

Mechanical Life

1000000Operations

Actuator Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
FR

Rectangular Stay-put Selector Switch Head, Black


Schneider Electric ZB6 Harmony 16mm


A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy