Eaton RMQ-Titan Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP66
- RS Stock No.:
- 399-3258
- Distrelec Article No.:
- 304-10-394
- Mfr. Part No.:
- 78635855 M22-WRK3+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.90
(exc. VAT)
€28.17
(inc. VAT)
In Stock
- 286 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.90 |
*price indicative
- RS Stock No.:
- 399-3258
- Distrelec Article No.:
- 304-10-394
- Mfr. Part No.:
- 78635855 M22-WRK3+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | CSA-C22.2 No. 14-05, RoHS, CE, IEC/EN 60947-5, CSA-C22.2 No. 94-91, UL 508 | |
| Mechanical Life | 1000000Operations | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals CSA-C22.2 No. 14-05, RoHS, CE, IEC/EN 60947-5, CSA-C22.2 No. 94-91, UL 508 | ||
Mechanical Life 1000000Operations | ||
Actuator Colour Black | ||
Eaton Selector Switch Head, Knob Actuator Type, IP66 Rating - M22 Series - 78635855 M22-WRK3+M22-A
Keep your applications under control with this selector switch head from Eaton. The unit's three positions help you stay in command, letting you choose between ON and OFF or different speed settings. This hardy device meets the challenges of demanding systems, thanks to its mechanical lifespan of 1,000,000 operations. Its latching mechanism helps prevent accidental disconnections and ensures uninterrupted productivity. Use it for automated control panels, motor-based machinery and lighting in public places.
Features & Benefits
• Standard cutout diameter of 22mm for compatibility with front panels
• IP66 rating indicates it's dust-tight and resists high-pressure water jets
• IEC/EN60947 compliance assures you the product has passed performance and safety tests
• Broad operating temperature range between -25°C and +70°C for use in harsh conditions
• Ergonomic thumb grip for easy handling
Can I use this selector switch head in humid environments?
Yes, its titanium bezel shrugs off corrosion in settings such as industrial kitchens.
Do I need to get additional mounting items to install this switch head?
No, the component comes with a mounting clamp to save installation time.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton RMQ-Titan Series 4 Position Selector Switch Head Black Handle, IP66
- Eaton M22 Series 3 Position Selector Switch Head Black Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Red Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
