Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Green Handle, IP66
- RS Stock No.:
- 446-5401
- Mfr. Part No.:
- 78635880 M22-WLK3-G+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€40.12
(exc. VAT)
€49.35
(inc. VAT)
Temporarily out of stock
- 23 unit(s) shipping from 01 December 2026
- Plus 50 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.12 |
*price indicative
- RS Stock No.:
- 446-5401
- Mfr. Part No.:
- 78635880 M22-WLK3-G+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Momentary | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | UL 508, CSA-C22.2 No. 94-91, IEC/EN 60947-5, RoHS, CSA-C22.2 No. 14-05, CE | |
| Mechanical Life | 1000000Operations | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Momentary | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals UL 508, CSA-C22.2 No. 94-91, IEC/EN 60947-5, RoHS, CSA-C22.2 No. 14-05, CE | ||
Mechanical Life 1000000Operations | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Illuminated Selector Switch With Mounting Adaptor, Green, 22.5mm Cutout - RMQ-Titan / M22 Series - 78635880M22-WLK3-G+M22-A
Benefit from quick and simple installation with this selector switch from Eaton. It includes a mounting adaptor for added convenience, while its innovative design allows for flexible panel fitting. The robust switch is illuminated with an LED (light-emitting diode) that can provide over 100,000 continuous hours of bright light. A mechanical lifespan of over 1 million hours ensures consistent dependability over the unit's extended service life. Its heavy-duty construction carries an IP66 (ingress protection) rating for total protection against dust and high-pressure water jets. This switch is suitable for industrial and commercial applications.
• Suitable for use in a broad range of climates, with an operating temperature range of -25°C to +70°C
• Thermally stable mounting enclosure that won't become brittle or degrade at high temperatures
• Ergonomic thumb-grip to improve ease of use when turning the switch
• Superior resistance to mechanical shock, allowing it to withstand heavy-duty applications
Will this switch rust?
Both the selector switch and the mounting adapter are made from hardwearing plastic so there's no risk of them rusting. For this reason, the unit's a good choice for the food and beverage industry or other applications where frequent washdowns take place.
Eaton Illuminated Selector Switch Head - M22 Series
Eaton's M22 range of illuminated selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
Features and Benefits
• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Single selector head complete with fixing adapter for contact clocks and LEDs
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours
Uses and Applications
• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.
Note
Eaton formerly known as Moeller
Approvals
UL, CSA.
Standards
IEC/EN60947.
Related links
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Red Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M22 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
