Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Red Handle, IP66
- RS Stock No.:
- 399-3523
- Mfr. Part No.:
- 78635886 M22-WRLK3-R+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€40.12
(exc. VAT)
€49.35
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.12 |
*price indicative
- RS Stock No.:
- 399-3523
- Mfr. Part No.:
- 78635886 M22-WRLK3-R+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | UL 508, CE, RoHS, CSA-C22.2 No. 94-91, IEC/EN 60947-5, CSA-C22.2 No. 14-05 | |
| Actuator Colour | Red | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals UL 508, CE, RoHS, CSA-C22.2 No. 94-91, IEC/EN 60947-5, CSA-C22.2 No. 14-05 | ||
Actuator Colour Red | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Series Selector Switch Head, 22mm Cutout Diameter, 3 Positions - 78635886 M22-WRLK3-R+M22-A
This selector switch head is an Eaton product tailored for modular applications within the industrial sector. The illuminated knob switch features a striking red actuator and is designed to fit a 22mm cutout, making it an ideal choice for equipment requiring a three-position operation. With an IP66 rating, it is well-suited to environments where dust and water exposure are concerns.
Features & Benefits
• Latching actuator ensures consistent operation without accidental toggling
• 3 position selector allows versatile functionality in control systems
• Illuminated for easy visibility in low-light conditions
• IP66 rated switch provides superior protection against dust and moisture
• Red actuator visually distinguishes the switch in control panels
• Long operational lifespan of 100,000 cycles for both light and button
Applications
• Utilised in control panels for heavy machinery
• Applied in automation systems requiring distinct positional feedback
• Used in environments with potential exposure to moisture and dust
• Ideal for needing clear visual indicators
How does the illumination feature improve functionality in dim settings?
The illumination of the knob enhances visibility, allowing operators to easily identify switch positions in low-light environments, supporting safer operation.
What materials contribute to the switch's durability?
The design includes robust components that withstand harsh conditions, including high-quality plastics and metal parts that resist corrosion and wear.
Can this switch be used in outdoor settings?
Yes, with its IP66 rating, it can be used outdoors as it effectively resists dust and prevents water ingress, ensuring reliable performance in various weather conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Red Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Red Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Red Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
