Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Green Handle, IP66
- RS Stock No.:
- 399-3517
- Mfr. Part No.:
- 78635885 M22-WRLK3-G+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€40.12
(exc. VAT)
€49.35
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.12 |
*price indicative
- RS Stock No.:
- 399-3517
- Mfr. Part No.:
- 78635885 M22-WRLK3-G+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CE, UL 508, RoHS, IEC/EN 60947-5, CSA-C22.2 No. 94-91 | |
| Mechanical Life | 1000000Operations | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals CSA-C22.2 No. 14-05, CE, UL 508, RoHS, IEC/EN 60947-5, CSA-C22.2 No. 94-91 | ||
Mechanical Life 1000000Operations | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Series Selector Switch Head, 22mm Cutout Diameter, 3 Positions - 78635885 M22-WRLK3-G+M22-A
This selector switch head is an illuminated control element designed for industrial use. It features a 22mm cutout diameter and operates with three distinct positions. Its robust construction makes it suitable for various automation and electrical applications, ensuring reliable performance in demanding environments.
Features & Benefits
• Illuminated design enhances visibility in low-light areas
• Latching switch function provides stable position holding
• IP66 rating ensures protection against dust and water
• 60° angle of throw for easier input selection
• Durable front ring made from titanium for longevity
• Suitable for connection with SmartWire-DT for enhanced integration
Applications
• Used in control panels for machinery
• Implemented in automation systems for equipment operation
• Used in electrical installations to manage multiple functions
• Ideal for harsh environments requiring weatherproof components
What makes this selector switch suitable for industrial applications?
Its durable construction with IP66 protection allows for reliable performance in harsh conditions, while the illuminated feature aids visibility during operation.
How does the latching function benefit users in practical applications?
The latching function provides a maintained setting without requiring continuous pressing, facilitating ease of use in controlling machinery and systems.
What type of environments can this product be effectively used in?
It is suitable for damp or wet conditions due to its high IP66 rating, making it ideal for outdoor installations or environments with moisture exposure.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Red Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
