Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, White Handle, IP66
- RS Stock No.:
- 446-5394
- Mfr. Part No.:
- 78635882 M22-WLK3-W+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€40.12
(exc. VAT)
€49.35
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.12 |
*price indicative
- RS Stock No.:
- 446-5394
- Mfr. Part No.:
- 78635882 M22-WLK3-W+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Momentary | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CE, CSA-C22.2 No. 94-91, RoHS, IEC/EN 60947-5, UL 508 | |
| Actuator Colour | White | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Momentary | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals CSA-C22.2 No. 14-05, CE, CSA-C22.2 No. 94-91, RoHS, IEC/EN 60947-5, UL 508 | ||
Actuator Colour White | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Series Selector Switch Head, 3 Positions, 22mm Cutout Diameter - 78635882 M22-WLK3-W+M22-A
This selector switch head is a versatile electrical control solution designed to meet the demands of automation and industrial applications. Featuring an illuminated actuator in white, this momentary switch complements a robust design with its 22mm cutout diameter. The product showcases exceptional durability and environmental resistance with an IP66 rating, making it suitable for various settings.
Features & Benefits
• Exceptional IP66 rating protects against dust and water
• Illuminated design enhances visibility in low-light conditions
• Three-position functionality increases operational flexibility
• Momentary actuation improves user control during operation
• Durable components ensure consistent performance over 100,000 operations
• Knob actuator offers intuitive user interaction
Applications
• Used in industrial automation for control panel
• Ideal for lighting control in commercial environments
• Utilised in machinery for enhanced operational control
• Appropriate for outdoor equipment requiring weatherproof solutions
What makes the switch suitable for outdoor applications?
The IP66 rating offers superior protection against dust ingress and water exposure, making it reliable for outdoor use.
How can the functionality of this switch be modified?
It includes a mounting adaptor that allows for conversion to maintained operation by removing a colour-coded adaptor for field adjustments.
How robust is the illumination feature?
The illuminated actuator provides a lifespan of up to 100,000 hours, ensuring long-term usage without frequent replacements.
In what scenarios is momentary actuation particularly beneficial?
Momentary actuation is particularly useful in applications requiring temporary connections, such as controlling lights or starting motors only when needed.
How does the design of the knob enhance usability?
The knob actuator is designed for intuitive operation, allowing users to easily navigate the different positions even in challenging conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Red Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
