Siemens 3SB3 Series 3 Position Selector Switch Head, 22mm Cutout

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
743-0329
Mfr. Part No.:
3SB3500-3VA41
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Long Handle

Switch Actuation

Right Latching Left Momentary

Series

3SB3

Angle of Throw

50°

Non Compliant

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy