Siemens 3SB3 Series 3 Position Selector Switch Head, 22mm Cutout, Yellow Handle
- RS Stock No.:
- 743-0865
- Mfr. Part No.:
- 3SB3501-3TA31
- Manufacturer:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 743-0865
- Mfr. Part No.:
- 3SB3501-3TA31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Colour | Yellow | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Actuator Type | Long Handle | |
| Switch Actuation | Momentary | |
| Series | 3SB3 | |
| IP Rating | IP66, IP67, IP69K | |
| Angle of Throw | 50° | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Colour Yellow | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Actuator Type Long Handle | ||
Switch Actuation Momentary | ||
Series 3SB3 | ||
IP Rating IP66, IP67, IP69K | ||
Angle of Throw 50° | ||
Non Compliant
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Related links
- Siemens 3SB3 Series 3 Position Selector Switch Head, 22mm Cutout
- Siemens 3SB3 Series 2 Position Selector Switch Head White Handle
- Siemens 3SB3 Series 2 Position Selector Switch Head Red Handle
- Siemens 3SB3 Series 2 Position Selector Switch Head, 22mm Cutout
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Yellow Handle
- Schneider Electric XB5 Series 3 Position Selector Switch Head Yellow Handle IP69, IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Yellow Handle, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Yellow Handle, IP67
