ABB Modular Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP66, IP67
- RS Stock No.:
- 757-8822
- Mfr. Part No.:
- 1SFA611200R2006 M2SS1-20B
- Manufacturer:
- ABB
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€14.89
(exc. VAT)
€18.31
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.89 | - |
| 5 - 9 | €14.15 | 4% |
| 10 - 24 | €13.42 | 9% |
| 25 - 49 | €12.66 | 14% |
| 50 + | €11.93 | 19% |
*price indicative
- RS Stock No.:
- 757-8822
- Mfr. Part No.:
- 1SFA611200R2006 M2SS1-20B
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | ABB Modular | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 500000Operations | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series ABB Modular | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
Mechanical Life 500000Operations | ||
Actuator Colour Black | ||
RoHS Status: Exempt
Selector Switches
A range of selector switches from the ABB modular range of pilot devices. The selector switches are available in 2 or 3 position and a choice of bezel material.
Non illuminated
Black short handle
Momentary or maintained versions
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
Related links
- ABB Modular Series 2 Position Selector Switch Head Black Handle IP67
- ABB Modular Series 3 Position Selector Switch Head Black Handle IP69K IP66
- ABB Modular Series 2 Position Selector Switch Head Black Handle IP66
- ABB Modular Series 3 Position Selector Switch Head Black Handle IP66 IP20
- ABB Modular Series 3 Position Selector Switch Head Black Handle, IP66
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Black Handle IP67, IP69K
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP67, IP69K