ABB Modular Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP66, IP67
- RS Stock No.:
- 757-8828
- Mfr. Part No.:
- 1SFA611200R1006 M2SS1-10B
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€14.89
(exc. VAT)
€18.31
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.89 | - |
| 5 - 9 | €14.15 | 4% |
| 10 - 24 | €13.42 | 9% |
| 25 - 49 | €12.66 | 14% |
| 50 + | €11.93 | 19% |
*price indicative
- RS Stock No.:
- 757-8828
- Mfr. Part No.:
- 1SFA611200R1006 M2SS1-10B
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Maintained | |
| Series | ABB Modular | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 500000Operations | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Maintained | ||
Series ABB Modular | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
Mechanical Life 500000Operations | ||
Actuator Colour Black | ||
ABB Selector Switch Head, IP66/IP67, 45° Angle of Throw - 1SFA611200R1006 M2SS1-10B
This selector switch head is suitable for various industrial applications. It features a two-position maintained function and a short handle for ease of use, with a cutout diameter of 22mm. Made from robust black plastic, it is non-illuminated and offers IP66 and IP67 ratings for dust and water protection, making it fit for challenging environments.
Features & Benefits
• Maintained function ensures consistent performance
• Short handle design offers convenience
• IP66 and IP67 ratings protect against dust and water ingress
• Durable black plastic construction enhances longevity
• Self-cleaning contacts reduce maintenance needs
• Installation is straightforward without the need for tools
Applications
• Utilised with control panels in automation systems
• Suitable for electrical control in machinery
• Appropriate for environments requiring moisture resistance
• Ideal for mechanical systems that require frequent operation
Can it operate in harsh environmental conditions?
Yes, it has IP66 and IP67 ratings for protection.
Is it compatible with standard panel cutouts?
Yes, it is designed for a 22mm cutout.
Can it be installed without tools?
Yes, the installation is simplified and does not require tools.
Related links
- ABB Modular Series 3 Position Selector Switch Head Black Handle, IP66
- ABB Modular Series 2 Position Selector Switch Head Black Handle IP67
- ABB Modular Series 2 Position Selector Switch Head Black Handle IP66
- ABB MODULAR Series 2 Position Selector Switch Head IP66 IP67
- ABB Modular Series 3 Position Selector Switch Head Black Handle IP66 IP20
- ABB Modular Series 3 Position Selector Switch Head Black Handle IP69K IP66
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP67, IP69K